106-M2-P10-0,8A | E-T-A

Circuit breaker, thermal, 1 pole, 0.8 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 106-M2-P10-0,8A

Order No.: 46G3853
EAN: 4099891574765
MPN:
106-M2-P10-0,8A
Series: 106
106-M2-P10-0,8A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
728.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.5775 €

Thermal circuit breaker, 106-M2-P10-0,8A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 0.8 A
Rated voltage (DC) 48 V
Rated voltage (AC) 240 V
Connection faston plug 6.3 x 0.8 mm
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin TN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes