106-M2-P10-4,5A | E-T-A

Thermal circuit breaker, 1 pole, 4.5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, threaded fastening, IP40, 106-M2-P10-4,5A

Order No.: 46G3863
EAN: 4099891574864
MPN:
106-M2-P10-4,5A
Series: 106
E-T-A
106-M2-P10-4,5A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5775 €

Thermal circuit breaker, 106-M2-P10-4,5A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Befestigungsart Gewindebefestigung
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 4.5 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland TN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes