106-M2-P30-0,4A | E-T-A

Thermal circuit breaker, 1 pole, 0.4 A, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, threaded fastening, IP40, 106-M2-P30-0,4A

Order No.: 46G3873
EAN: 4099891574963
MPN:
106-M2-P30-0,4A
Series: 106
106-M2-P30-0,4A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
728.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5775 €

Thermal circuit breaker, 106-M2-P30-0,4A, E-T-A

Single pole thermal circuit breaker in miniaturised design. A positively trip-free snap action mechanism ensures a reliable switching behaviour.

Applications

  • Hand tools
  • Domestic appliances
  • Overcurrent protection of PCB conductor paths
  • Marine vehicles
  • Mobile homes
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Type of mounting Gewindebefestigung
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 0.4 A
Pin number 1-polig
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes