106-P30-0,8A | E-T-A
Circuit breaker, thermal, 1 pole, 800 mA, 48 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, central Mounting, IP40, 106-P30-0,8A
Unit Price (€ / pc.)
13.2328 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 106-P30-0,8A, E-T-A
The 106-P30-0,8A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
Applications
- Hand tools
- Household appliances
- Overcurrent protection of conductors
- Printed circuits
- Watercraft
- Motorhomes
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Version | thermisch | |
Type of mounting | Zentralbefestigung | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 800 mA | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |