1110-F112-P1M1-5A | E-T-A
Circuit breaker, thermal, 1 pole, M characteristic, 5 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F112-P1M1-5A
Unit Price (€ / pc.)
23.8238 € *
Available: 43 pcs.
Leadtime: 3 Weeks **
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
5 pcs.
22.3958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 1110-F112-P1M1-5A, E-T-A
The 1110-F112-P1M1-5A is a combination circuit breaker/ON-OFF switch with press/push actuation. It is a single-pole front mounted by the means of snap-on mounting, has a reliable switching behavior due to snap-action switching mechanism and uninfluenced release.
Features
- High dielectric strength
- High rated current range
Applications
- Household and office machines
- Electrical tools
- Power supplies and chargers
- On-board power supply
- Watercraft
- Motorhomes
Technical specifications
Tripping characteristics | M | |
Pin number | 1-polig | |
Rated current | 5 A | |
Rated voltage (DC) | 50 V | |
Rated voltage (AC) | 250 V | |
Connection | Flachstecker 6,3 x 0,8 mm | |
Type of mounting | Snap-in | |
Actuator | Druckknopf | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |