1110-F212-P1M1-0,05A | E-T-A
Circuit breaker, thermal, 1 pole, 0.05 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F212-P1M1-0,05A
Unit Price (€ / pc.)
22.3601 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal overcurrent circuit breaker, 1110-F212-P1M1-0,05A, E-T-A
The single-pole thermal combination circuit breaker combines overload protection and the function of an on-off switch (push/push actuation) in one component. With its slim and space-saving design, it is the ideal replacement for fuseholders in vertical design. After tripping, it can be easily and safely reclosed, ensuring maximum equipment availability. Its snap-action mechanism and uninfluenced free tripping ensure reliable switching behavior.
Applications
- Household and office machines
- Electric tools
- Mains and chargers
- On-board power supply protection
- Water vehicles
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch | |
Type of mounting | Snap-in | |
Actuator | Druckknopf | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 50 V | |
Rated current | 0.05 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |