1110-F212-P1M1-2,5A | E-T-A

Circuit breaker, thermal, 1 pole, 2.5 A, 50 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 1110-F212-P1M1-2,5A

Order No.: 46G4085
EAN: 4099891576486
MPN:
1110-F212-P1M1-2,5A
Series: 1110
1110-F212-P1M1-2,5A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,018.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
20.3728 €

Thermal overcurrent circuit breaker, 1110-F212-P1M1-2,5A, E-T-A

The single-pole thermal combination circuit breaker combines overload protection and the function of an on-off switch (push/push actuation) in one component. With its slim and space-saving design, it is the ideal replacement for fuseholders in vertical design. After tripping, it can be easily and safely reclosed, ensuring maximum equipment availability. Its snap-action mechanism and uninfluenced free tripping ensure reliable switching behavior.

Applications

  • Household and office machines
  • Electric tools
  • Mains and chargers
  • On-board power supply protection
  • Water vehicles
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch
Type of mounting Snap-in
Actuator Druckknopf
Rated voltage (AC) 250 V
Rated voltage (DC) 50 V
Rated current 2.5 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes