1140-E211-P1M1-4A | E-T-A

Circuit breaker, thermal, 1 pole, 4 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IP40, 1140-E211-P1M1-4A

Order No.: 46G4102
EAN: 4099891576653
MPN:
1140-E211-P1M1-4A
Series: 1140
1140-E211-P1M1-4A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
12.0428 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
602.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.0428 €

Thermal overcurrent circuit breaker, 1140-E211-P1M1-4A, E-T-A

Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Hand-held machines and appliances
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch
Type of mounting Panelmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 48 V
Rated current 4 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes