1140-G011-P1M1-10A | E-T-A

Thermal circuit breaker, 1 pole, 10 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IP40, 1140-G011-P1M1-10A

Order No.: 46G4122
EAN: 4099891576851
MPN:
1140-G011-P1M1-10A
Series: 1140
1140-G011-P1M1-10A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
768.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
15.3629 €

Thermal overcurrent circuit breaker, 1140-G011-P1M1-10A, E-T-A

Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Hand-held machines and appliances
Technical specifications
Anschluss Flachstecker 6,3 x 0,8 mm
Befestigungsart Panelmontage
Betätiger Druckknopf
Nennspannung (AC) 240 V
Nennspannung (DC) 48 V
Nennstrom 10 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland TN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes