1140-G011-P1M1-5A | E-T-A
Circuit breaker, thermal, 1 pole, 5 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, panel mounting, IP40, 1140-G011-P1M1-5A
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal overcurrent circuit breaker, 1140-G011-P1M1-5A, E-T-A
Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism.
Applications
- Motors
- Transformers
- Solenoids
- Hand-held machines and appliances
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch | |
Type of mounting | Panelmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 48 V | |
Rated current | 5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |