1140-G111-P1M1-12A | E-T-A
Circuit breaker, thermal, 1 pole, M characteristic, 12 A, 48 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 1140-G111-P1M1-12A
Unit Price (€ / pc.)
18.0404 € *
Available: 35 pcs.
Leadtime: 6 Weeks **
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
10 pcs.
15.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 1140-G111-P1M1-12A, E-T-A
The 1140-G111-P1M1-12A is a miniaturised single pole thermal circuit breaker with push-to-reset or tease-free, trip-free, and snap action mechanism. It is used for panel mounting or snap-in breaker.
Features
- High dielectric strength
- Wide current ratings
- High interrupting capacity
Applications
- Motors, transformers and solenoids
- Hand-held machines and appliances
- Appliances
Technical specifications
Product type | Schutzschalter | |
Version | thermisch | |
Tripping characteristics | M | |
Pin number | 1-polig | |
Rated current | 12 A | |
Rated voltage (DC) | 48 V | |
Rated voltage (AC) | 240 V | |
Connection | Flachstecker 6,3 x 0,8 mm | |
Type of mounting | Zentralbefestigung | |
Actuator | Druckknopf | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |