1180-01-0,1A | E-T-A

Thermal circuit breaker, 1 pole, 100 mA, 65 V (DC), 250 V (AC), faston plug 5.2 mm, DIN rail, IP40, 1180-01-0,1A

Order No.: 51P0086
EAN: 4050118091373
MPN:
1180-01-0,1A
Series: 1180
E-T-A
1180-01-0,1A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
18.2546 €

Thermal circuit breaker, 1278840000, E-T-A

The 1278840000 is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. The plug-in type device is suitable for standard terminal blocks for DIN rail mounting.

Features

  • Easy mounting due to plug-in design matching standard terminal blocks
  • Increased system availability by resetting the device after tripping
  • Universally suitable for AC and DC applications
  • Very small width of only 8.2 mm

Applications

  • Automation
  • Lighting technology
  • Mechanical engineering
  • Telecom & Datacom
Technical specifications
Anschluss Flachstecker 5,2 mm
Befestigungsart DIN-Schiene
Betätiger Druckknopf
Nennspannung (AC) 250 V
Nennspannung (DC) 65 V
Nennstrom 100 mA
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland ID
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes