1180-01-0,8A | E-T-A

Circuit breaker, thermal, 1 pole, 800 mA, 65 V (DC), 250 V (AC), faston plug 5.2 mm, DIN rail, IP40, 1180-01-0,8A

Order No.: 51P0095
EAN: 4050118091526
MPN:
1180-01-0,8A
Series: 1180
1180-01-0,8A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
912.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.2546 €

Thermal circuit breaker, 1278940000, E-T-A

The 1278940000 is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. The plug-in type device is suitable for standard terminal blocks for DIN rail mounting.

Features

  • Easy mounting due to plug-in design matching standard terminal blocks
  • Increased system availability by resetting the device after tripping
  • Universally suitable for AC and DC applications
  • Very small width of only 8.2 mm

Applications

  • Automation
  • Lighting technology
  • Mechanical engineering
  • Telecom & Datacom
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 800 mA
Rated voltage (DC) 65 V
Rated voltage (AC) 250 V
Connection faston plug 5.2 mm
Type of mounting DIN rail
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes