1180-01-1,5A | E-T-A
Circuit breaker, thermal, 1 pole, 1.5 A, 65 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, DIN rail, IP40, 1180-01-1,5A
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 1180-01-1,5A, E-T-A
The 1180-01-1,5A is a miniaturised single pole thermal circuit breaker with reliable snap-acting and trip-free mechanism.
Features
- High dielectric strength
- High interrupting capacity
Applications
- Power distribution system
- Control cabinets
- Process control
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch | |
Type of mounting | DIN-Schiene | |
Actuator | Druckknopf | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 65 V | |
Rated current | 1.5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |