1180-02-0,2A | E-T-A

Thermal circuit breaker, 1 pole, 0.2 A, 65 V (DC), 250 V (AC), screw connection, panel mounting, IP40, 1180-02-0,2A

Order No.: 46G4048
EAN: 4099891576141
MPN:
1180-02-0,2A
Series: 1180
E-T-A
1180-02-0,2A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.2677 €

Thermal circuit breaker, 1180-02-0,2A, E-T-A

The 1180-02-0,2A is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. This product features reliable switching behaviour, snap action and positively trip-free mechanisms. Compared to conventional fuses, this thermal significantly increases system availability thanks to it's reset option.

Features

  • Easy mounting due to plug-in design matching standard terminal blocks
  • Fine grading of current ratings, particularly in the range of small ratings
  • Very small width of only 8.2 mm
  • Universally suitable for AC and DC applications

Applications

  • Protection of loads in power distribution systems in control cabinets and process control
Technical specifications
Anschluss Schraubanschluss
Befestigungsart Panelmontage
Betätiger Druckknopf
Nennspannung (AC) 250 V
Nennspannung (DC) 65 V
Nennstrom 0.2 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland ID
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes