1180-02-0,5A | E-T-A
Circuit breaker, thermal, 1 pole, 0.5 A, 65 V (DC), 250 V (AC), screw connection, panel mounting, IP40, 1180-02-0,5A
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal circuit breaker, 1180-02-0,5A, E-T-A
The 1180-02-0,5A is a thermal circuit breaker in a very compact design. It is designed as a replacement for conventional fuses in equipment for the AC and DC voltage range. This product features reliable switching behaviour, snap action and positively trip-free mechanisms. Compared to conventional fuses, this thermal significantly increases system availability thanks to it's reset option.
Features
- Easy mounting due to plug-in design matching standard terminal blocks
- Fine grading of current ratings, particularly in the range of small ratings
- Very small width of only 8.2 mm
- Universally suitable for AC and DC applications
Applications
- Protection of loads in power distribution systems in control cabinets and process control
Technical specifications
Connection | Schraubanschluss | |
Version | thermisch | |
Type of mounting | Panelmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 65 V | |
Rated current | 0.5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |