1410-F110-P1F1-W14QB2-1,5A | E-T-A
Thermal circuit breaker, 1 pole, 1.5 A, 28 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, snap-in, IP30, 1410-F110-P1F1-W14QB2-1,5A
Thermal overcurrent circuit breaker, 1410-F110-P1F1-W14QB2-1,5A, E-T-A
Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component. Under overload conditions an internal neon (filament bulb for low voltages) illuminates to give a clear signal of the tripped status of the mechanism and thereby the cause of power interruption. Returning the rocker switch through the OFF position and back ON will reset the mechanism and restore the supply.
Applications
- Motors
- Transformers
- Solenoids
- Hand-held machines and appliances
Anschluss | Flachstecker 2,8 x 0,8 mm | |
Befestigungsart | Snap-in | |
Betätiger | Wippe | |
Nennspannung (AC) | 240 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 1.5 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP30 |
Ursprungsland | TN |
Zolltarifnummer | 85362010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |