1410-F110-P1F1-W14QB2-2A | E-T-A

Circuit breaker, thermal, 1 pole, 2 A, 28 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, snap-in, IP30, 1410-F110-P1F1-W14QB2-2A

Order No.: 46G4140
EAN: 4099891577032
MPN:
1410-F110-P1F1-W14QB2-2A
Series: 1410-F1
1410-F110-P1F1-W14QB2-2A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
970.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
19.4089 €

Thermal overcurrent circuit breaker, 1410-F110-P1F1-W14QB2-2A, E-T-A

Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component. Under overload conditions an internal neon (filament bulb for low voltages) illuminates to give a clear signal of the tripped status of the mechanism and thereby the cause of power interruption. Returning the rocker switch through the OFF position and back ON will reset the mechanism and restore the supply.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Hand-held machines and appliances
Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Version thermisch
Type of mounting Snap-in
Actuator Wippe
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 2 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes