1410-F110-P1F1-W14QB2-4A | E-T-A

Thermal circuit breaker, 1 pole, 4 A, 28 V (DC), 240 V (AC), faston plug 2.8 x 0.8 mm, snap-in, IP30, 1410-F110-P1F1-W14QB2-4A

Order No.: 46G4142
EAN: 4099891577056
MPN:
1410-F110-P1F1-W14QB2-4A
Series: 1410-F1
E-T-A
1410-F110-P1F1-W14QB2-4A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
19.4089 €

Thermal overcurrent circuit breaker, 1410-F110-P1F1-W14QB2-4A, E-T-A

Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component. Under overload conditions an internal neon (filament bulb for low voltages) illuminates to give a clear signal of the tripped status of the mechanism and thereby the cause of power interruption. Returning the rocker switch through the OFF position and back ON will reset the mechanism and restore the supply.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Hand-held machines and appliances
Technical specifications
Anschluss Flachstecker 2,8 x 0,8 mm
Befestigungsart Snap-in
Betätiger Wippe
Nennspannung (AC) 240 V
Nennspannung (DC) 28 V
Nennstrom 4 A
Polzahl 1-polig
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes