1410-G111-L2F1-S01-2A | E-T-A

Circuit breaker, thermal, 1 pole, 2 A, 28 V (DC), 240 V (AC), solder connection, PCB mounting, IP40, 1410-G111-L2F1-S01-2A

Order No.: 45G884
EAN: 4099889132724
MPN:
1410-G111-L2F1-S01-2A
Series: 1410-L2
1410-G111-L2F1-S01-2A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
13.5898 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
11.9595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device circuit breaker, 1410-G111-L2F1-S01-2A, E-T-A

The 1410-G111-L2F1-S01-2A is a single-pole circuit breaker that comes with a small design. Very fast characteristic due to special tripping system. It has a reliable switching behavior due to snap switching contact. Signaling of the switched-off state is possible via auxiliary circuit.

Features

  • High dielectric strength
  • High rated current range

Applications

  • Household and office machines
  • Hand tools
  • Transformer, motor and gearbox protection
  • Protection of electronic assemblies
  • Printed circuits
  • Loudspeakers
Technical specifications
Connection Lötanschluss
Version thermisch
Type of mounting Leiterplattenmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 2 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei