2-5000-K10-10A | E-T-A

Circuit breaker, thermal, 1 pole, 10 A, 28 V (DC), 250 V (AC), clamp connection, flange mounting, IP40, 2-5000-K10-10A

Order No.: 46G5891
EAN: 4099891578145
MPN:
2-5000-K10-10A
35000K001164I
Series: 2-5000
2-5000-K10-10A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
252.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.2280 €

Thermal overcurrent circuit breaker, 2-5000-K10-10A, E-T-A

Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Fitted with flange for panel mounting.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
Technical specifications
Connection Klemmanschluss
Version thermisch
Type of mounting Flanschmontage
Actuator Druckknopf
Rated voltage (AC) 250 V
Rated voltage (DC) 28 V
Rated current 10 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes