2-5000-K10-H-2A | E-T-A

Thermal circuit breaker, 1 pole, 2 A, 28 V (DC), 250 V (AC), clamp connection, flange mounting, IP40, 2-5000-K10-H-2A

Order No.: 46G5906
EAN: 4099891578299
MPN:
2-5000-K10-H-2A
35000K002135I
Series: 2-5000
2-5000-K10-H-2A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
28.7028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.7028 €

Thermal overcurrent circuit breaker, 2-5000-K10-H-2A, E-T-A

Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Fitted with flange for panel mounting.

Applications

  • Motors
  • Transformers
  • Solenoids
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
Technical specifications
Anschluss Klemmanschluss
Befestigungsart Flanschmontage
Betätiger Druckknopf
Nennspannung (AC) 250 V
Nennspannung (DC) 28 V
Nennstrom 2 A
Polzahl 1-polig
Schutzart (IP) IP40
Logistics
Ursprungsland TN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes