2-5000-P10-H-16A | E-T-A
Thermal circuit breaker, 1 pole, 16 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40, 2-5000-P10-H-16A
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 2-5000-P10-H-16A, E-T-A
The 2-5000-P10-H-16A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
- High rated current range
Applications
- Electric motors
- Charging rectifiers
- Transformers
- Household and office machines
- Electrical tools
- Automotive wiring systems
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Befestigungsart | Montageflansch | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 16 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |