2-5000-P10-H-4A | E-T-A
Thermal circuit breaker, 1 pole, 4 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, flange mounting, IP40, 2-5000-P10-H-4A
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal overcurrent circuit breaker, 2-5000-P10-H-4A, E-T-A
Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Fitted with flange for panel mounting.
Applications
- Motors
- Transformers
- Solenoids
- Battery chargers
- Power supplies
- Appliances
- Machinery
Technical specifications
Anschluss | Flachstecker 6,3 x 0,8 mm | |
Befestigungsart | Flanschmontage | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 4 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |