2-5700-IG1-P10-25A | E-T-A

Circuit breaker, thermal, 1 pole, 25 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 2-5700-IG1-P10-25A

Order No.: 46G3774
EAN: 4099889133301
MPN:
2-5700-IG1-P10-25A
Series: 2-5700
2-5700-IG1-P10-25A E-T-A Device Circuit Breakers Image 1
2-5700-IG1-P10-25A E-T-A Device Circuit Breakers Image 2
2-5700-IG1-P10-25A E-T-A Device Circuit Breakers Image 3
Image may differ
Unit Price (€ / pc.)
19.4803 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
194.80 € *
Price list
Quantity
Price per unit*
10 pcs.
19.4803 €
50 pcs.
18.2665 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device circuit breaker, 2-5700-IG1-P10-25A, E-T-A

The 2-5700-IG1-P10-25A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.

Features

  • High dielectric strength
  • High rated current range

Applications

  • Electric motors
  • Charging rectifiers
  • Transformers
  • Household and office machines
  • Electrical tools
  • Automotive wiring systems
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch
Type of mounting Zentralbefestigung
Actuator Druckknopf
Rated voltage (AC) 250 V
Rated voltage (DC) 28 V
Rated current 25 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei