2-5700-IG1-P10-2A | E-T-A
Circuit breaker, thermal, 1 pole, 2 A, 28 V (DC), 250 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 2-5700-IG1-P10-2A
Unit Price (€ / pc.)
21.9079 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
5 pcs.
20.6941 €
10 pcs.
19.4803 €
50 pcs.
18.2665 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 2-5700-IG1-P10-2A, E-T-A
The 2-5700-IG1-P10-2A is a single-pole, thermal circuit breaker that comes with a small design. It has a reliable switching behavior due to snap-action mechanism and uninfluenced free tripping.
Features
- High dielectric strength
- High rated current range
Applications
- Electric motors
- Charging rectifiers
- Transformers
- Household and office machines
- Electrical tools
- Automotive wiring systems
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch | |
Type of mounting | Zentralbefestigung | |
Actuator | Druckknopf | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 28 V | |
Rated current | 2 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |