3120-N554-P7T1-W02D-14A | E-T-A

Circuit breaker, 2 pole, 14 A, 50 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3120-N554-P7T1-W02D-14A

Order No.: 45G9222
EAN: 4099889132830
MPN:
3120-N554-P7T1-W02D-14A
Series: 3120-N
3120-N554-P7T1-W02D-14A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
27.3581 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
27.36 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3581 €
5 pcs.
25.7040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device circuit breaker, 3120-N554-P7T1-W02D-14A, E-T-A

The 3120-N554-P7T1-W02D-14A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.

Features

  • Double pole thermal circuit breaker/switch combination
  • Push-in terminals for easy and quick wiring with a long-term stability
  • Functional extension options with add-on modules for low voltage release
  • Auxiliary contacts

Applications

  • Medical and laboratory equipment
  • Apparatus and machine construction
  • Professional tools
  • Household and garden appliances
  • Offices machines
  • Audio equipment
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Type of mounting Snap-in
Actuator Wippe
Rated voltage (AC) 240 V
Rated voltage (DC) 50 V
Rated current 14 A
Pin number 2-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei