3120-N554-P7T1-W02D-8A | E-T-A
Circuit breaker, 2 pole, 8 A, 50 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3120-N554-P7T1-W02D-8A
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: On Request **
Device circuit breaker, 3120-N554-P7T1-W02D-8A, E-T-A
The 3120-N554-P7T1-W02D-8A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.
Features
- Double pole thermal circuit breaker/switch combination
- Push-in terminals for easy and quick wiring with a long-term stability
- Functional extension options with add-on modules for low voltage release
- Auxiliary contacts
Applications
- Medical and laboratory equipment
- Apparatus and machine construction
- Professional tools
- Household and garden appliances
- Offices machines
- Audio equipment
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Type of mounting | Snap-in | |
Actuator | Wippe | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Rated current | 8 A | |
Pin number | 2-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |