3120-N554-PTT1-W02D-16A | E-T-A
Circuit breaker, 2 pole, 16 A, 50 V (DC), 240 V (AC), push-in, snap-in, IP40, 3120-N554-PTT1-W02D-16A
Unit Price (€ / pc.)
31.7373 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal circuit breaker, 3120-N554-PTT1-W02D-16A, E-T-A
The 3120-N554-PTT1-W02D-16A is a thermal circuit breaker/switch combination that unites overcurrent protection and the function of an ON/OFF switch within a single component.
Features
- High dielectric strength
- Shock resistance
- High interrupting capacity
- High breaking capacity
Applications
- Medical and laboratory equipment
- Apparatus and machine construction
- Professional tools
- Household and garden appliances
Technical specifications
Connection | Push-in | |
Type of mounting | Snap-in | |
Actuator | Wippe | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 50 V | |
Rated current | 16 A | |
Pin number | 2-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |