3130-F110-P7T1-W01Q-16A | E-T-A

Thermal circuit breaker, 1 pole, 16 A, 50 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, snap-in, IP40, 3130-F110-P7T1-W01Q-16A

Order No.: 45G988
EAN: 4099889132984
MPN:
3130-F110-P7T1-W01Q-16A
Series: 3130-F
3130-F110-P7T1-W01Q-16A E-T-A Device Circuit Breakers Image 1
3130-F110-P7T1-W01Q-16A E-T-A Device Circuit Breakers Image 2
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.6707 €

Device circuit breaker, 3130-F110-P7T1-W01Q-16A, E-T-A

The 3130-F110-P7T1-W01Q-16A is a single pole rocker switch with thermal trip free circuit breaker which has a compact design for snap-in panel mounting.

Features

  • Reduced mounting and wiring time
  • Less space requirement

Applications

  • Transformers
  • Household and office machines
  • Electrical tools
  • Mobile homes
  • Construction vehicles
  • Medical equipment
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Type of mounting Snap-in
Actuator Wippe
Rated voltage (AC) 240 V
Rated voltage (DC) 50 V
Rated current 16 A
Pin number 1-polig
Degree of protection (IP) IP40
Logistics
Country of origin TN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei