3400-IG2-P10-10A | E-T-A

Circuit breaker, thermal-magnetic, 1 pole, 10 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 3400-IG2-P10-10A

Order No.: 46G418
EAN: 4099889133356
MPN:
3400-IG2-P10-10A
Series: 3400-IG2
3400-IG2-P10-10A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
54.50 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5020 €
5 pcs.
51.2414 €
10 pcs.
49.9681 €
50 pcs.
47.0288 €
100 pcs.
42.6258 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device circuit breaker, 3400-IG2-P10-10A, E-T-A

The 3400-IG2-P10-10A is a single-pole thermal-magnetic circuit breaker with tease-free, trip-free, press-to-reset and snap action mechanism that has a M-type with manual release.

Features

  • High dielectric strength
  • High rated current range

Applications

  • Control systems
  • Instrumentation
  • Medical equipment
  • Machine tools
  • Robotics
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch-magnetisch
Type of mounting Zentralbefestigung
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 65 V
Rated current 10 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei