3400-IG2-P10-16A | E-T-A
Circuit breaker, thermal-magnetic, 1 pole, 16 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, central Mounting, IP40, 3400-IG2-P10-16A
Unit Price (€ / pc.)
54.5020 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
54.50 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5020 €
5 pcs.
51.2414 €
10 pcs.
49.9681 €
50 pcs.
47.0288 €
100 pcs.
42.6258 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device circuit breaker, 3400-IG2-P10-16A, E-T-A
The 3400-IG2-P10-16A is a single-pole thermal-magnetic circuit breaker with tease-free, trip-free, press-to-reset and snap action mechanism that has a M-type with manual release.
Features
- High dielectric strength
- High rated current range
Applications
- Control systems
- Instrumentation
- Medical equipment
- Machine tools
- Robotics
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch-magnetisch | |
Type of mounting | Zentralbefestigung | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 65 V | |
Rated current | 16 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |