3500-P10-SI-1,5A | E-T-A

Thermal magnetic circuit breaker, 1 pole, 1.5 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, flange mounting, IP40, 3500-P10-SI-1,5A

Order No.: 46G3972
EAN: 4099891575625
MPN:
3500-P10-SI-1,5A
Series: 3500
E-T-A
3500-P10-SI-1,5A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
46.9336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.9336 €

Thermal-magnetic circuit breaker, 3500-P10-SI-1,5A, E-T-A

Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.

Applications

  • Control systems
  • Instrumentation
  • Medical equipment
  • Machine tools
  • Robotics
  • Communications systems
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Type of mounting flange mounting
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 65 V
Rated current 1.5 A
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin ID
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes