3600-P10-SI-0,3A | E-T-A

Thermal magnetic circuit breaker, 1 pole, 0.3 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, Plug-in base mounting, IP40, 3600-P10-SI-0,3A

Order No.: 46G3988
EAN: 4099891575786
MPN:
3600-P10-SI-0,3A
Series: 3600
E-T-A
3600-P10-SI-0,3A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
68.0442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
68.0442 €

Thermal-magnetic circuit breaker, 3600-P10-SI-0,3A, E-T-A

Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.

Applications

  • Process control systems
  • Instrumentation
  • Communications systems
  • Rail vehicles
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Type of mounting Plug-in base mounting
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 65 V
Rated current 0.3 A
Pin number 1 pole
Degree of protection (IP) IP40
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes