3600-P10-SI-4A | E-T-A
Thermal magnetic circuit breaker, 1 pole, 4 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, Plug-in base mounting, IP40, 3600-P10-SI-4A
Unit Price (€ / pc.)
61.7610 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal-magnetic circuit breaker, 3600-P10-SI-4A, E-T-A
Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.
Applications
- Process control systems
- Instrumentation
- Communications systems
- Rail vehicles
Technical specifications
Connection | faston plug 6.3 x 0.8 mm | |
Type of mounting | Plug-in base mounting | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 65 V | |
Rated current | 4 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |