3900-P10-SI-0,05A | E-T-A

Circuit breaker, thermal-magnetic, 1 pole, 0.05 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, Plug-in base mounting, IP40, 3900-P10-SI-0,05A

Order No.: 46G4006
EAN: 4099891575960
MPN:
3900-P10-SI-0,05A
Series: 3900
3900-P10-SI-0,05A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
101.9473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,019.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
101.9473 €

Thermal-magnetic circuit breaker, 3900-P10-SI-0,05A, E-T-A

Single pole thermal-magnetic, low-resistance circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.

Applications

  • Process control systems
  • Instrumentation
  • Communications systems
  • Rail vehicles
Technical specifications
Connection Flachstecker 6,3 x 0,8 mm
Version thermisch-magnetisch
Type of mounting Stecksockelmontage
Actuator Druckknopf
Rated voltage (AC) 240 V
Rated voltage (DC) 65 V
Rated current 0.05 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes