3900-P10-SI-0,5A | E-T-A
Circuit breaker, thermal-magnetic, 1 pole, 0.5 A, 65 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, Plug-in base mounting, IP40, 3900-P10-SI-0,5A
Unit Price (€ / pc.)
79.3968 € *
Available: 0 pcs.
Leadtime: On Request **
Thermal-magnetic circuit breaker, 3900-P10-SI-0,5A, E-T-A
Single pole thermal-magnetic, low-resistance circuit breaker with tease-free, trip-free, snap action mechanism auxiliary contact and two button operation.
Applications
- Process control systems
- Instrumentation
- Communications systems
- Rail vehicles
Technical specifications
Connection | Flachstecker 6,3 x 0,8 mm | |
Version | thermisch-magnetisch | |
Type of mounting | Stecksockelmontage | |
Actuator | Druckknopf | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 65 V | |
Rated current | 0.5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |