4130-G211-K4M1-70A | E-T-A
Thermal circuit breaker, 1 pole, M characteristic, 70 A, 50 V (DC), 240 V (AC), screw connection, threaded fastening, IP40, 4130-G211-K4M1-70A
Unit Price (€ / pc.)
36.4378 € *
Available: 0 pcs.
Leadtime: On Request **
High performance thermal circuit breaker, 4130-G211-K4M1-70A, E-T-A
Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism. Designed for threadneck panel mounting and for applications with a high fault current switching requirement.
Applications
- Motors
- Transformers
- Solenoids
- Battery chargers
- Power supplies
- Appliances
- Machinery
Technical specifications
Tripping characteristics | M | |
Pin number | 1-polig | |
Rated current | 70 A | |
Rated voltage (DC) | 50 V | |
Rated voltage (AC) | 240 V | |
Connection | Schraubanschluss | |
Type of mounting | Gewindebefestigung | |
Actuator | Druckknopf | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |