482-G111-K1M1-A1S0-1,5A | E-T-A
Circuit breaker, thermal, 1 pole, 1.5 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40, 482-G111-K1M1-A1S0-1,5A
Unit Price (€ / pc.)
116.6676 € *
Available: 0 pcs.
Leadtime: On Request **
High performance thermal circuit breaker, 482-G111-K1M1-A1S0-1,5A, E-T-A
Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.
Applications
- Extra low voltage wiring systems on all types of vehicles for land, sea and air
- Battery powered machines
- Process control
Technical specifications
Connection | Schraubanschluss | |
Version | thermisch | |
Type of mounting | Gewindebefestigung | |
Actuator | Druckknopf | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 28 V | |
Rated current | 1.5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |