482-G111-K1M1-A1S0-20A | E-T-A
Thermal circuit breaker, 1 pole, 20 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40, 482-G111-K1M1-A1S0-20A
Unit Price (€ / pc.)
107.8735 € *
Available: 9 pcs.
Leadtime: On Request **
High performance thermal circuit breaker, 482-G111-K1M1-A1S0-20A, E-T-A
Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.
Applications
- Extra low voltage wiring systems on all types of vehicles for land, sea and air
- Battery powered machines
- Process control
Technical specifications
Anschluss | Schraubanschluss | |
Befestigungsart | Gewindebefestigung | |
Betätiger | Druckknopf | |
Nennspannung (AC) | 230 V | |
Nennspannung (DC) | 28 V | |
Nennstrom | 20 A | |
Polzahl | 1-polig | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |