482-G111-K1M1-A1S1-0,1A | E-T-A

Circuit breaker, thermal, 1 pole, 0.1 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40, 482-G111-K1M1-A1S1-0,1A

Order No.: 46G3629
EAN: 4099891573737
MPN:
482-G111-K1M1-A1S1-0,1A
Series: 482
482-G111-K1M1-A1S1-0,1A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
144.7159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
144.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.7159 €

High performance thermal circuit breaker, 482-G111-K1M1-A1S1-0,1A, E-T-A

Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.

Applications

  • Extra low voltage wiring systems on all types of vehicles for land, sea and air
  • Battery powered machines
  • Process control
Technical specifications
Connection Schraubanschluss
Version thermisch
Type of mounting Gewindebefestigung
Actuator Druckknopf
Rated voltage (AC) 230 V
Rated voltage (DC) 28 V
Rated current 0.1 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes