482-G212-K1M1-A1S0-0,2A | E-T-A

Circuit breaker, thermal, 1 pole, 0.2 A, 28 V (DC), 230 V (AC), screw connection, threaded fastening, IP40, 482-G212-K1M1-A1S0-0,2A

Order No.: 46G4501
EAN: 4099891577100
MPN:
482-G212-K1M1-A1S0-0,2A
Series: 482
482-G212-K1M1-A1S0-0,2A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
116.6676 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.6676 €

High performance thermal circuit breaker, 482-G212-K1M1-A1S0-0,2A, E-T-A

Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation. An indicator band on the push button clearly shows the tripped/off position. Threadneck panel mounted in tracked vehicle and aircraft/general purpose versions, with optional auxiliary contacts.

Applications

  • Extra low voltage wiring systems on all types of vehicles for land, sea and air
  • Battery powered machines
  • Process control
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 0.2 A
Rated voltage (DC) 28 V
Rated voltage (AC) 230 V
Connection screw connection
Type of mounting threaded fastening
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes