808-H-0,08A | E-T-A

Magnetic circuit breaker, 1 pole, 0.08 A, 24 V (DC), solder connection, PCB mounting, IP30, 808-H-0,08A

Order No.: 46G5575
EAN: 4099891577940
MPN:
808-H-0,08A
Series: 808
808-H-0,08A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
50.4084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
504.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
50.4084 €

Magnetic overcurrent circuit breaker, 808-H-0,08A, E-T-A

Single pole miniaturised magnetic circuit breaker with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts which close when the main circuit is open. Also suitable for impulse operation. Designed for printed circuit board mounting. Low temperature sensitivity.

Applications

  • Printed circuit boards and components
  • Safety and control systems
Technical specifications
Anschluss Lötanschluss
Befestigungsart Leiterplattenmontage
Betätiger Druckknopf
Nennspannung (DC) 24 V
Nennstrom 0.08 A
Polzahl 1-polig
Schutzart (IP) IP30
Logistics
Ursprungsland DE
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes