808-H-0,3A | E-T-A
Circuit breaker, magnetic, 1 pole, 0.3 A, 24 V (DC), solder connection, PCB mounting, IP30, 808-H-0,3A
Unit Price (€ / pc.)
32.6179 € *
Standard delivery time from the manufacturer is: 6 Weeks
Magnetic overcurrent circuit breaker, 808-H-0,3A, E-T-A
Single pole miniaturised magnetic circuit breaker with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts which close when the main circuit is open. Also suitable for impulse operation. Designed for printed circuit board mounting. Low temperature sensitivity.
Applications
- Printed circuit boards and components
- Safety and control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | magnetic | |
| Pin number | 1 pole | |
| Rated current | 0.3 A | |
| Rated voltage (DC) | 24 V | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Actuator | push button | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |