808-H-1,5A | E-T-A
Circuit breaker, magnetic, 1 pole, 1.5 A, 24 V (DC), solder connection, PCB mounting, IP30, 808-H-1,5A
Unit Price (€ / pc.)
35.9737 € *
Available: 0 pcs.
Leadtime: On Request **
Magnetic overcurrent circuit breaker, 808-H-1,5A, E-T-A
Single pole miniaturised magnetic circuit breaker with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts which close when the main circuit is open. Also suitable for impulse operation. Designed for printed circuit board mounting. Low temperature sensitivity.
Applications
- Printed circuit boards and components
- Safety and control systems
Technical specifications
Connection | Lötanschluss | |
Version | magnetisch | |
Type of mounting | Leiterplattenmontage | |
Actuator | Druckknopf | |
Rated voltage (DC) | 24 V | |
Rated current | 1.5 A | |
Pin number | 1-polig | |
Product type | Schutzschalter | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |