808-H-3A | E-T-A

Circuit breaker, magnetic, 1 pole, 3 A, 24 V (DC), solder connection, PCB mounting, IP30, 808-H-3A

Order No.: 46G5590
EAN: 4099891578091
MPN:
808-H-3A
Series: 808
808-H-3A E-T-A Device Circuit Breakers
Image may differ
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
326.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.6179 €

Magnetic overcurrent circuit breaker, 808-H-3A, E-T-A

Single pole miniaturised magnetic circuit breaker with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts which close when the main circuit is open. Also suitable for impulse operation. Designed for printed circuit board mounting. Low temperature sensitivity.

Applications

  • Printed circuit boards and components
  • Safety and control systems
Technical specifications
Connection Lötanschluss
Version magnetisch
Type of mounting Leiterplattenmontage
Actuator Druckknopf
Rated voltage (DC) 24 V
Rated current 3 A
Pin number 1-polig
Product type Schutzschalter
Degree of protection (IP) IP30
Logistics
Country of origin DE
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes