EA-3051B | EA-Elektroautomatik

Laboratory power supply, 32 VDC, outputs: 2 (5 A/5 A), 150 W, 115-230 VAC, EA-3051B

Order No.: 24K3654
EAN: 4099891480462
MPN:
EA-3051B
EA-Elektroautomatik
EA-3051B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
941.0520 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
941.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
941.0520 €

Universal power supplies, type EA-3051 B.

For general laboratory and workshop applications, with one AC output 0 to 30 V/5.0 A and one DC output 0 to 32 V/0 to 5.0 A (stabilized), 3-digit current and voltage display; Input voltage: 230 VAC, 50/60 Hz, duty cycle: 100 %. EMC: 61326. Dimensions: W 280, H 128, D 258 mm. Weight: 20 kg.

Type: EA–3051 B, power supply

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich 32 VDC
Ausgangsstrom 5 A
Ausgangsstrom 2 5 A
Breite 280 mm
Eingangsspannungsbereich 115-230 VAC
Höhe 258 mm
Leistung 150 W
Tiefe 128 mm
Logistics
Ursprungsland HK
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes