EA-EL 3080-60 B | EA-Elektroautomatik

Programmable electronic load, 400 W, 90-264 VAC, EA-EL 3080-60 B

Order No.: 26K9209
EAN: 4099891483210
MPN:
EA-EL 3080-60 B
35320205
Series: EA-EL 3000 B
EA-EL 3080-60 B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,429.428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,429.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,429.428 €

Programmable DC Electronic Load, EA-EL 3080-60 B, EA-Elektroautomatik

The 2017 series of compact electronic DC loads, EA-EL 3000 B, is the second generation of small benchtop loads with 400 W rated power. It offers new nominal voltages and currents for daily laboratory, school or workshop use.

The devices support the four control modes constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of in- teresting features, such as a function generator that can generate common functions such as square, triangle or ramp. The color display, together with a keypad and two rotary knobs, provides an intuitive way of operation and better clarity.

Features

  • Power: 0...400 W
  • Input voltages: 0...80 V to 0...500 V
  • Input currents: 0...10 A to 0...60 A
  • Multilingual, color display
  • User profiles, function generator
  • Adjustable protection functions: OVP, OCP, OPP
  • Operating modes: CV, CC, CP, CR
Technical specifications
Width 308 mm
Input voltage AC 90-264 VAC
Height 103 mm
Power 400 W
Depth 325 mm
Load DC voltage 0 bis 80 V
Load direct current 0 bis 60 A
Load resistance 0,12 bis 40 Ω
Logistics
Country of origin CN
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes