EA-EL 3200-25 B | EA-Elektroautomatik

Programmable electronic load, 400 W, 90-264 VAC, EA-EL 3200-25 B

Order No.: 26K9210
EAN: 4099891483227
MPN:
EA-EL 3200-25 B
35320206
Series: EA-EL 3000 B
EA-Elektroautomatik
EA-EL 3200-25 B EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,429.428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,429.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,429.428 €

Programmable DC Electronic Load, EA-EL 3200-25 B, EA-Elektroautomatik

The 2017 series of compact electronic DC loads, EA-EL 3000 B, is the second generation of small bench loads with 400 W nominal power. It offers new rated voltages and currents for everyday laboratory, school or workshop use. The devices support four control modes: constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of in- teresting features, such as a function generator that can generate common functions such as square, triangle or ramp. The color display, together with a keypad and two rotary knobs, enables an intuitive way of operation and better clarity.

Digital interfaces (USB, Ethernet) are available as optional accessories, as is an analog interface. All are galvanically isolated. Remote control and integration into user-specific test software is facilitated by common communication protocols such as SCPI and ModBus RTU, as well as ready-to-use LabView modules.

Features

  • Power: 0...400 W
  • Input voltages: 0...80 V to 0...500 V
  • Input currents: 0...10 A to 0...60 A
  • Multilingual, colored display
  • User profiles, function generator
  • Adjustable protection functions: OVP, OCP, OPP
  • Operating modes: CV, CC, CP, CR
  • Carrying handle with stand
Technical specifications
Breite 308 mm
Eingangsspannungsbereich 90-264 VAC
Höhe 103 mm
Leistung 400 W
Tiefe 325 mm
Lastgleichspannung 0 bis 200 V
Lastgleichstrom 0 bis 25 A
Lastwiderstand 1 bis 340 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes