EA-EL 9080-45 DT | EA-Elektroautomatik

Programmable electronic load, 600 W, 90-264 VAC, EA-EL 9080-45 DT

Order No.: 26K9199
EAN: 4099891483111
MPN:
EA-EL 9080-45 DT
33210501
Series: EA-EL 9000 DT
EA-Elektroautomatik
EA-EL 9080-45 DT EA-Elektroautomatik Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,977.975 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,977.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,977.975 €

Programmable DC Electronic Load, EA-EL 9080-45 DT, EA-Elektroautomatik

The new series of compact electronic DC loads, EA-EL 9000 DT, complements the EA-EL 9000 T series by 10 models with a desktop housing for daily laboratory, school or workshop use. New voltage, current and power levels open up a wide range of applications

The devices support the four control modes constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR). In addition, the fast, processor-based control unit offers a number of interesting features, such as a function generator that can generate an arbitrary function in addition to typical functions such as sine, square or triangle. The color TFT touch panel offers an intuitive way of manual operation, as known from cell phones or tablets.

Features

  • Power ratings: 0...400 W to 0...1200 W
  • Input voltages: 0...80 V up to 0...750 V
  • Input currents: 0...5 A to 0...60 A
  • Multilingual, color touch panel control unit
  • User profiles, function generator
Technical specifications
Width 308 mm
Input voltage AC 90-264 VAC
Height 103 mm
Power 600 W
Depth 415 mm
Load DC voltage 0 to 80 V
Load direct current 0 to 45 A
Load resistance 0.09 to 30 Ω
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes